LED Uni-Color Photo Red 670nm 2-Pin SMD EP T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541410000 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
제품 카테고리 | Chip LED |
Color | Red |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3.06x3.06x1.53 |
Mounting Orientation | Top Mount |
Luminous Flux | 425mW(Min) |
Peak Wavelength (nm) | 670(Max) |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 1000 |
Test Current (mA) | 1000 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Operating Temperature (°C) | 150 |
Lead Standoff | No |
Supplier Color | Photo Red |
High Power | Yes |
High Brightness | Yes |
Packaging | Tape and Reel |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
제품 카테고리
제조업체
LED Uni-Color Photo Red 670nm 2-Pin SMD EP T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541410000 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
제품 카테고리 | Chip LED |
Color | Red |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3.06x3.06x1.53 |
Mounting Orientation | Top Mount |
Luminous Flux | 425mW(Min) |
Peak Wavelength (nm) | 670(Max) |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 1000 |
Test Current (mA) | 1000 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Operating Temperature (°C) | 150 |
Lead Standoff | No |
Supplier Color | Photo Red |
High Power | Yes |
High Brightness | Yes |
Packaging | Tape and Reel |
A datasheet is only available for this product at this time.
제조업체