Connector Other
Socket Connectors
XR2A-2011-N - Omron
Video Transcript
Omron
XR2A-2011-N
Connector Socket
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
20
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
300VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Product Length (mm)
25.4
Product Depth (mm)
10.16
Product Height (mm)
3.9
Mounting
Through Hole
EDA / CAD Models
총 재고 수량 : 55 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: