Crystals and Resonator
Crystals & Crystal Resonance Frequency
XRCGB40M000F1S2HR0 - Murata Manufacturing
Video Transcript
Murata Manufacturing
XRCGB40M000F1S2HR0
Crystals
Crystal 40MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 50Ohm 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Type
Crystal
Standard Frequency (MHz)
40
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±2
Load Capacitance (pF)
9
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: