Crystals and Resonator
Crystals & Crystal Resonance Frequency
XRCPB30M000F2P00R0 - Murata Manufacturing
Video Transcript
Murata Manufacturing
XRCPB30M000F2P00R0
Crystals
Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
LTB
미국 세관 상품 코드
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
30
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
6
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45 mm
Package Width
1.6 mm
Package Length
2 mm
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: