ExarXRP9710EY-FDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 6A 45-Pin LGA EP Tray
Compliant | |
EAR99 | |
Obsolete |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down XRP9710EY-F DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5.5 V. This part has a temperature range of -40 °C to 125 °C. The component will be shipped in tray format.