Excelsys TechnologiesXS1000-48N-000

AC/DC Power Supply Single-OUT 48V 21A 1008W Medical 23-Pin

With this XS1000-48N-000 AC to DC power supply from Excelsys Technologies your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 1008(Typ) W. This part's single output can handle a current up to 21 A. This part has a temperature range of -40 °C to 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    26 주
    • Price: $508.56
    1. 5+$508.56
    2. 10+$503.47
    3. 25+$498.44
    4. 50+$493.46
    5. 100+$488.52
    6. 250+$483.64
    7. 500+$478.80
    8. 1000+$474.01
    9. 5000+$469.27