30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
입/ 출력 커넥터
Circular Connectors
XS2C-D5S7 - Omron
Video Transcript
Omron
XS2C-D5S7
Connector Circular
Conn M12 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
F
Termination Method
Crimp
Wire Size (AWG)
22
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Polybutylene Terephthalate
Housing Color
Black
Maximum Current Rating (A)
4
Maximum Voltage Rating
250VAC|250VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
200
Product Diameter (mm)
20
Product Length (mm)
54.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
71 주
Price:
$18.09
1+
$18.09