Omron XS2G-D4S7 Connector Circular
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port

Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | PIN |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Shell Material | Polybutylene Terephthalate |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 40 |
Mating Cycle (Cycles) | 200 |
Product Diameter (mm) | 20 |
Product Length (mm) | 58.7 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | PIN |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Shell Material | Polybutylene Terephthalate |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 40 |
Mating Cycle (Cycles) | 200 |
Product Diameter (mm) | 20 |
Product Length (mm) | 58.7 |
A datasheet is only available for this product at this time.
제조업체