Crystals and Resonator
Crystals & Crystal Resonance Frequency
XT9M20ANA10M - Vishay
Video Transcript
Vishay
XT9M20ANA10M
Crystals
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin SMD Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
10
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
20
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Surface Mount
Package Height
4.5(Max)
Package Width
4.7
Package Length
11.1
PCB changed
2
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
2
Lead Shape
Flat
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: