Omron XW4H-11A1 Connector Terminal Blocks
Conn Push Terminal F 11 POS 2.54mm Push-In Spring ST Cable Mount 6A

Conn Push Terminal F 11 POS 2.54mm Push-In Spring ST Cable Mount 6A
유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Push Terminal |
Gender | F |
Number of Contacts | 11 |
Number of Rows | 1 |
Terminal Pitch (mm) | 2.54 |
Number of Circuits | 11 |
Termination Method | Spring Clamp |
Body Orientation | Straight |
Maximum Current Rating (A) | 6 |
Maximum Voltage Rating | 160VAC |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 33.24 |
Product Depth (mm) | 14.2 |
Product Height (mm) | 4.9 |
Housing Color | Black |
Mounting | Cable Mount |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Push Terminal F 11 POS 2.54mm Push-In Spring ST Cable Mount 6A
유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Push Terminal |
Gender | F |
Number of Contacts | 11 |
Number of Rows | 1 |
Terminal Pitch (mm) | 2.54 |
Number of Circuits | 11 |
Termination Method | Spring Clamp |
Body Orientation | Straight |
Maximum Current Rating (A) | 6 |
Maximum Voltage Rating | 160VAC |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 33.24 |
Product Depth (mm) | 14.2 |
Product Height (mm) | 4.9 |
Housing Color | Black |
Mounting | Cable Mount |
A datasheet is only available for this product at this time.
제조업체