29
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
29
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Resistors
Fixed Resistors
Fixed Single-Through Hole Resistor
Y00755K00500T9L - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
Y00755K00500T9L
Resistor Fixed Single-Through Hole
Res Metal Foil 5.005K Ohm 0.01% 0.3W ±8ppm/°C Molded RDL Medical Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
5.005K
Tolerance
0.01%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.3
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±8
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.81
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Rectangular
Product Length (mm)
7.62
Product Depth (mm)
2.67
Product Height (mm)
8.28
Lead Diameter (mm)
0.64
Lead Length (mm)
25.4
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.25
Seated Plane Height (mm)
8.28
Mounting
Through Hole
EDA / CAD Models
총 재고 수량 : 488 부품
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
미국
Date Code:
2320+
Manufacturer Lead Time:
22 주
Country Of origin:
이스라엘
Price: