30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Resistors
Fixed Resistors
Fixed Single-Through Hole Resistor
Y008911K3000BR0L - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
Y008911K3000BR0L
Resistor Fixed Single-Through Hole
Res Metal Foil 11.3K Ohm 0.1% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
11.3K
Tolerance
0.1%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.6
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±10|±5
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.81
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Rectangular
Product Length (mm)
7.62
Product Depth (mm)
2.67
Product Height (mm)
8.28
Product Weight (g)
0.6
Lead Diameter (mm)
0.64
Lead Length (mm)
25.78
Seated Plane Height (mm)
8.28
Failure Rate
R
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
13 주
Price:
$20.520
1+
$20.520
50+
$19.490
100+
$15.251
250+
$14.591
500+
$13.588