유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Type | Memory Card |
Gender | F |
Number of Contacts | 8 |
Number of Rows | 2 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 50000 |
Packaging | Tape and Reel |
Product Length (mm) | 25.5 |
Product Depth (mm) | 17.2 |
Product Height (mm) | 2.85 |
Mounting | Surface Mount |