Fixed Resistors
저항 고정형 단면 장착
Y1455835R000A0W - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
Y1455835R000A0W
저항 고정형 단면 장착
Res Metal Foil 1506 835 Ohm 0.05% 0.2W(1/5W) ±2ppm/°C Pad SMD Waffle Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
835
Tolerance
0.05%
Maximum Voltage Rating (V)
78
Current Sensing
No
Power Rating (W)
0.2 (1/5)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1506
Termination Style
Pad
Number of Terminals
2
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
1506
Product Length (mm)
3.81
Product Depth (mm)
1.57
Product Height (mm)
0.64
Product Weight (g)
0.012
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
17 주
Price:
$12.994
100+
$12.994
250+
$12.407
500+
$12.227
1000+
$12.086
2500+
$11.961