Fixed Resistors
저항 고정형 단면 장착
Y149618K2000T0R - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
Y149618K2000T0R
저항 고정형 단면 장착
Res Metal Foil 1206 18.2K Ohm 0.01% 0.15W ±2ppm/°C Pad SMD T/R Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
18.2K
Tolerance
0.01%
Maximum Voltage Rating (V)
61
Current Sensing
No
Power Rating (W)
0.15
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.57
Product Height (mm)
0.64
Product Weight (g)
0.011
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
17 주
Price:
$16.660
1+
$16.660
250+
$12.137
500+
$11.848
1000+
$11.650
2500+
$7.884