고정 콘덴서
콘덴서 세라믹 다층기
Y5V0603HTTD104Z - KOA Corporation
Video Transcript
KOA Corporation
Y5V0603HTTD104Z
Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8532.24.00.20
Automotive
Unknown
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
-20% to 80%
Voltage
50VDC
Dielectric
Y5V
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
1.6 X 0.81 X 0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.9(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
17 주
Price:
$0.0092
4000+
$0.0092
8000+
$0.0091
12000+
$0.0090
20000+
$0.0089
24000+
$0.0088
40000+
$0.0087
100000+
$0.0086
500000+
$0.0085