유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Actuator Style | Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05 |
Maximum DC Voltage Rating (V) | 100 |
Maximum Power Rating (VA) | 0.2 |
Minimum Insulation Resistance (MOhm) | >=1000 |
Maximum Contact Resistance (mOhm) | <=100 |
Mechanical Life (Cycles) | >=1000000 |
Operating Force (N) | 2.4 |
Operating Speed | <=3 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Pitch (mm) | 10.16 |
Body Orientation | Straight |
Contact Material | Gold |
Total Travel (mm) | 0.95 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Actuator Length (mm) | 1.3 |
Body Length (mm) | 12.7 |
Body Depth (mm) | 12.7 |
Body Height (mm) | 3.4 |
Product Length (mm) | 12.7 |
Product Depth (mm) | 12.7 |
Product Height (mm) | 4.7 |