Connector Other
Connector Terminals
YA4C - BURNDY
Video Transcript
BURNDY
YA4C
Connector Terminals
Lug Terminal 4AWG Copper Gray 47mm Electro Tin Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
6.35
Plating
Electro Tin
Wire Size (AWG)
4
Maximum Voltage Rating
35000V
Maximum Operating Temperature (°C)
90
Packaging
Carton
Product Length (mm)
47
Product Depth (mm)
12.7
Color
Gray
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: