유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.20 |
Automotive | Yes |
PPAP | Yes |
Type | Array |
Number of Resistors | 4 |
Resistance Value (Ohm) | 33 |
Tolerance | 5% |
Maximum Voltage Rating (V) | 200 |
Power Rating per Resistor (W) | 0.125 (1/8) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Circuit Designator | ISOL |
Special Features | High Reliability |
Case Style | Epoxy |
Case Size | 2012 |
Case Size per Element | 1206 |
Termination Style | Convex |
Number of Terminals | 8 |
Terminal Pitch (mm) | 1.27 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 2012(4 X 1206) |
Product Length (mm) | 5.08 |
Product Depth (mm) | 3.2 |
Product Height (mm) | 0.6 |
Mounting | Surface Mount |