TDKYFF21SC1H220MCapacitor Feed Through
Cap Feed Through 22pF 50VDC 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This YFF21SC1H220M multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 22pF. It has a tolerance of 20%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.
EDA / CAD Models |