HoneywellYZ-3RDS153-SSwitch Snap Action
Switch Snap Action N.O. SPST Plunger 250VAC 7.23N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
N.O. | |
Plunger | |
SPST | |
0.09 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
7.23 |
Only this YZ-3RDS153-S snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPST configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The YZ-3RDS153-S snap action switch has a screw termination style. This product is 49.28 mm long, 39.12 mm tall and 17.45 mm deep.