유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.30.00.80 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.6(Max) |
Package Length | 3.95(Max) |
PCB changed | 3 |
Standard Package Name | DO |
Supplier Package | SMB Flat |
Pin Count | 3 |
Lead Shape | Flat |
It's easy to turn on this triac Z0109MUF thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 8.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.