Applied Computing and Embedded Systems
System on Modules - SOM
Z3-DM8107-MOD-02 - Z3 Technology, LLC
Video Transcript
Z3 Technology, LLC
Z3-DM8107-MOD-02
System on Modules - SOM
Compact SOM with DaVinci Processor 1GB RAM Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
친환경 무연
Active
미국 세관 상품 코드
8471.50.01.50
Processor Type
TI
Processor Family
DaVinci
Processor Number
DM8107
Processor Cores
Single Core
Processor Speed (Hz)
900M
Form Factor
Compact
JTAG Support
No
Number of System Memory
1
RAM Type
DDR3
System Memory Maximum Size (B)
1G
UART
1
USART
0
SPI
2
I2C
1
CAN
0
USB
2
SATA
2
PATA
0
GPIO
1
Audio Interfaces
0
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
CRT|LCD
Display Chipset Type
TMS320DM8107
Display Interface
Comp|HDMI|SDI|VGA
Graphic Card Resolution (Pixels)
1920x1080@VGA
Operating Systems
Linux 2.6.37
Linux
Linux 2.6.37
Medical Application
Yes
Maximum Power Consumption (W)
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
34 주
Price: