TDK-LambdaZ320-2.5-UBench Power Supplies
Bench Power Supply 0V to 320V Single-OUT 2.5A 800W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
2 | |
1 | |
Yes | |
0.09% | |
0.02% | |
47 to 63 | |
150mV | |
RS232/RS485/USB | |
0 to 320 | |
2.5 | |
800 | |
White | |
85 to 265 | |
89 | |
Forced Air | |
5Year | |
0 | |
50 |
This Z320-2.5-U AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 0 to 320 V and maximum output power of 800 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of 0 °C to 50 °C.