미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3800 |
Frequency Range (Hz) | 2800 to 3800 |
Minimum Sound Pressure (dBA) | 85dBA(Typ) |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 6VDC |
Maximum Operating Supply Voltage | 16VDC |
Maximum Supply Current (mA) | 40 |
Mounting | Panel Mount |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Bulk |
Product Diameter (mm) | 30.74 |
Product Length (mm) | 56.75 |