์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Technology | Multilayer |
Varistor Voltage (V) | 56 |
Maximum AC Voltage Rating (V) | 35 |
Maximum DC Voltage Rating (V) | 45 |
Maximum Clamping Voltage (V) | 90 |
Tolerance Voltage | 10% |
Clamping Current (A) | 3 |
Maximum Surge Current (A) | 250 |
Capacitance Value (pF) | 670pF |
Energy (J) | 2.2 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Size Code | 1210 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 1.45 |
Mounting | Surface Mount |