Diodes IncorporatedZXBM5210-SP-13Motor Controller and Driver ICs
Full Bridge Motor Driver 8-Pin SO EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.85 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO EP |
8 | |
Lead Shape | Gull-wing |
With this reversible ZXBM5210-SP-13 stepper motor driver by Diodes Zetex, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This motor controller has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V.