Diodes IncorporatedZXCT1051E5TAPower Supply Controllers and Monitors
Monitor 2.7V to 20V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Monitor | |
2.7 to 20 | |
2.7 | |
20 | |
0.07 | |
300 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Observe the power consumption of your circuit using ZXCT1051E5TA power monitoring system from Diodes Zetex. This part has an input voltage of 0 to 18 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C.