Diodes IncorporatedZXGD3001E6TAGate and Power Drivers
Driver 9A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
The ZXGD3001E6TA power driver from Diodes Zetex can provide management of your transistors and switches. This device has a maximum propagation delay time of 3 ns and a maximum power dissipation of 1100 mW. Its maximum power dissipation is 1100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a maximum of 12 V. This gate driver has an operating temperature range of -55 °C to 150 °C.