Diodes IncorporatedZXGD3004E6TAGate and Power Drivers
Driver 8A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Speed | |
Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
77.9(Typ) | |
82(Typ) | |
1 | |
40 | |
8 | |
1100 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Ideal for a make and break circuit this ZXGD3004E6TA power driver manufactured by Diodes Zetex will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 1 ns and a maximum power dissipation of 1100 mW. Its maximum power dissipation is 1100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a maximum of 40 V. This gate driver has a minimum operating temperature of -55 °C and a maximum of 150 °C.