Diodes IncorporatedZXTP19100CFFTAGP BJT

Trans GP BJT PNP 100V 2A 2000mW 3-Pin SOT-23F T/R

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP ZXTP19100CFFTA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V.

348 부품 : 내일 배송

    Total$77.83Price for 328

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2220+
      Manufacturer Lead Time:
      8 주
      Minimum Of :
      328
      Maximum Of:
      348
      Country Of origin:
      독일
         
      • Price: $0.2373
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2220+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      독일
      • In Stock: 348 부품
      • Price: $0.2373