Diodes IncorporatedZXTP25040DFLTAGP BJT

Trans GP BJT PNP 40V 1.5A 350mW 3-Pin SOT-23 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's PNP ZXTP25040DFLTA general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

3,883 부품 : 내일 배송

    Total$99.71Price for 690

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2101+
      Manufacturer Lead Time:
      8 주
      Minimum Of :
      690
      Maximum Of:
      3883
      Country Of origin:
      중국
         
      • Price: $0.1445
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2101+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      중국
      • In Stock: 3,883 부품
      • Price: $0.1445