Other Part Names : 22022115
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
In situations where you are required to run components in a parallel or short-circuit layout, the 0015381024 connector from Molex can help you. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin-lead. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 5 A/contact. This terminal block jumper has an operating temperature of -40 to 105 °C. This product is 5.08 mm long, 2.54 mm tall and 8.81 mm deep. 0015381024 is housed in black polyester.