SCHURTER0031.3577保险丝配件

Fuse Holder 10A 250VAC Through Hole Pin Box

Implement additional safety features for your fuse with this fuse holder 0031.3577 from Schurter. The voltage rating is 250VAC. This device has a current rating of 16 A @ (CSA/UL) and 10@VDE. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45 mm long, 12.2 mm tall and 12.4 mm deep.

A datasheet is only available for this product at this time.