Molex0152660149扁平/带状电缆组件
Cable Assembly 0.152m 33AWG 0.5mm 14 to 14 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 346909202
Compliant | |
EAR99 | |
Active | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
14 to 14 | |
PIN-PIN | |
Premo Flex FFC Jumper | |
Premo Flex FFC Jumper | |
Tinned Copper | |
33 | |
0.5 | |
0.152 | |
0.086 | |
White | |
60VAC | |
-40 | |
105 | |
Bag | |
7.5 | |
Premo-Flex FFC Jumper | |
Tin | |
0.5/Contact |
The FFC jumper cable 0152660149 flat cable, developed by Molex, can help you save valuable space on your printed circuit board. This device has a maximum current rating of 0.5 A. Its cable is 0.152 m long. This flat cable has a temperature range of -40 °C to 105 °C.