HARTING02021602002背板连接器
Connector Backplane, Socket Strip SKT 160 POS 2.54mm Press Fit ST Thru-Hole
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Mount this socket strip 02021602002 header connector from Harting on a jumper post on your PCB to support physical configuration options. This SKT connector has 160 contacts that are plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. This product is 94.8 mm long, 11.58 mm tall and 15.9 mm deep. It uses the press fit termination method.