Molex0395443007连接器接线板
Conn Eurostyle Block 7 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Other Part Names : 525590870
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Eurostyle Block | |
7 | |
1 | |
5.08 | |
7 | |
Solder | |
Straight | |
15/Contact | |
300V | |
500 | |
-40 | |
105 | |
9.69 | |
35.56 | |
10 | |
14.4 | |
Black | |
Eurostyle™ | |
Through Hole |
Easily mend a cutoff point in a circuit by using this eurostyle block 0395443007 PCB terminal block from Molex. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 V. 0395443007 is housed in polyamide 6/6. This device has a maximum current rating of 15 A/contact. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 35.56 mm long, 14.4 mm tall and 10 mm deep.