欧盟RoHS指令 | Compliant |
环保无铅 | NRND |
美国海关商品代码 | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Xeon |
Processor Number | D-1577 |
Processor Cores | 16 Core |
Processor Speed (Hz) | 1.3G |
Processor Thermal Design Power (W) | 45 |
Intel Technologies | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring |
Form Factor | Basic COM Express |
Chipset Type | SoC Integrated |
JTAG Support | No |
Data Cache Size (B) | 24M |
Number of System Memory | 2 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 48G |
System Memory Speed | 2133MHz |
UART | 2 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 8 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I210AT/Intel I210IT |
Ethernet | 3 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps/10000Mbps |
Operating Systems | Linux|Win Embedded |
Linux | Linux Ubuntu 14.10 |
Medical Application | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |
Pinout Type | Type 7 |