Littelfuse0477010.MXP
Fuse Cartridge Slow Blow Acting 10A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
A great alternative to a circuit breaker, this a miniature 0477010.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0477010.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.