欧盟RoHS指令 | Compliant |
环保无铅 | Active |
美国海关商品代码 | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | x7-E3950 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.6G |
Processor Thermal Design Power (W) | 12 |
Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT |
Form Factor | Mini COM Express |
Chipset Type | Integrated in SoC |
JTAG Support | No |
Data Cache Size (B) | 2M |
BIOS | AMI Aptio UEFI 8MB |
Number of System Memory | 2 |
RAM Type | DDR3L |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 16G |
System Memory Speed | 1866MHz |
UART | 2 |
SPI | 1 |
I2C | 1 |
USB | 8 |
SATA | 2 |
PATA | 0 |
GPIO | 1 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I210|Intel I211 |
Ethernet | 1 |
Ethernet Speed | 1000Mbps |
Display Type | LCD |
Display Chipset Type | Intel Gen 9 HD |
Display Interface | DP|HDMI|LVDS |
Graphic Card Resolution (Pixels) | 1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP |
Audio | Intel HD |
Operating Systems | Android|Linux Yocto|Win 10 Enterprise|Win 10 IoT Core |
Android | Android |
Linux | Linux Yocto |
Maximum Power Consumption (W) | 12 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |
Pinout Type | Type 10 |