29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
计算机产品
计算机外设
操纵杆
04J-AS-T01 - Grayhill
Video Transcript
热门搜索
Grayhill
04J-AS-T01
操纵杆
Joysticks Active 4Direction 2000mA 28VDC Solder Lug
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Active
Number of Directions
4
Number of Poles
1
Joystick Travel (mm)
0.51
Maximum Current Rating (mA)
2000
Actuator Material
Thermoplastic
Termination Style
Solder Lug
IP Rating
IP67
Seal
Epoxy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
25.4
Product Depth (mm)
25.4
Product Height (mm)
31.98
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 星期
Price:
$102.91
1+
$102.91
100+
$96.03
250+
$93.79