PHOENIX CONTACT0700005断路器

Circuit Breaker Thermal 1Pole 5A 32VDC

This thermal 0700005 circuit breaker from Phoenix Contact will be beneficial for your electronic circuits by protecting them from loading and shorting. This device has a current rating of 5. The voltage rating is 32VDC. It has a single pole. This part has an operating temperature range of -40 °C to 85 °C. This product is 20.3 mm long, 28 mm tall and 6 mm deep.

A datasheet is only available for this product at this time.