PHOENIX CONTACT0712152断路器

Circuit Breaker Thermal 1Pole 0.5A 250VAC 65VDC

Do you need a device to protect your electrical circuits from overcurrent? Then this thermal 0712152 circuit breaker from Phoenix Contact is perfect for you! This device has a current rating of 0.5. The voltage rating is 250VAC|65VDC. It has a single pole. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    9 星期
    • Price: $19.94
    1. 1+$19.94
    2. 5+$19.75
    3. 10+$18.12
    4. 25+$17.95
    5. 50+$16.52
    6. 100+$15.64
    7. 250+$15.49
    8. 500+$15.33
    9. 1000+$15.18