PHOENIX CONTACT0712194断路器

Circuit Breaker Thermal 1Pole 1A 250VAC/65VDC

Build your electrical circuits with safety in mind with this thermal 0712194 circuit breaker from Phoenix Contact. The voltage rating is 250VAC|65VDC. This device has a current rating of 1. It has a single pole. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    9 星期
    • Price: $21.27
    1. 1+$21.27
    2. 5+$21.07
    3. 10+$19.26
    4. 25+$18.84
    5. 50+$17.76
    6. 100+$17.07
    7. 250+$16.40
    8. 500+$15.81
    9. 1000+$15.65