欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Backplane Power |
Gender | HDR |
Number of Contacts | 4 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 5.2 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 20/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 20000 |
Maximum Contact Resistance (mOhm) | 1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 200 |
Packaging | Tray |
Product Weight (g) | 8.76 |
Product Length (mm) | 11 |
Product Depth (mm) | 27.97 |
Product Height (mm) | 19.95 |
Tradename | Impact™ |
Tail Length (mm) | 2.5 |
Mounting | Through Hole |