欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.90.40.00 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Rectangular |
Gender | PL |
Number of Contacts | 1 |
Number of Rows | 1 |
Termination Method | Screw |
Body Orientation | Right Angle |
Contact Gender | M |
Maximum Current Rating (A) | 100 |
Maximum Voltage Rating | 400V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 0.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Less Contact | No |
Product Length (mm) | 40 |
Product Depth (mm) | 45.25 |
Tradename | Han® |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Mounting | Cable Mount |