Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Power | |
SKT | |
Crimp | |
Straight | |
10 | |
3 | |
0.4 | |
21.5 | |
3.5 | |
N/A | |
Cable Mount | |
14 |
A solid mechanical connection is ideal for any cable connection, this 09150006226 connector contact manufactured from Harting will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 21.5 mm long and 3.5 mm. It uses the crimp termination method.