Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
This thermomagnetic 0915056 circuit breaker from Phoenix Contact is designed for overcurrent protection. This device has a current rating of 8. It has 2 poles. The voltage rating is 250VAC|65VDC. This part has an operating temperature range of -30 °C to 60 °C. This product is 82.5 mm long, 96 mm tall and 25 mm deep.