Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Thermal Magnetic | |
1 | |
240VAC|28VDC | |
4 | |
Push to Reset | |
-30 | |
60 | |
Screw | |
DIN Rail | |
2 | |
240 | |
28 |
Safety should always be in mind when designing something, add this thermomagnetic 0916606 circuit breaker developed by Phoenix Contact to your design. It has a single pole. The voltage rating is 240VAC|28VDC. This device has a current rating of 4. This part has an operating temperature range of -30 °C to 60 °C. This product is 89.5 mm long, 85.5 mm tall and 12.3 mm deep.