Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.40 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Be safe and smart by implementing this thermomagnetic 0916607 circuit breaker from Phoenix Contact to your design. It has a single pole. This device has a current rating of 5. The voltage rating is 240VAC|28VDC. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 12.3 mm long, 85.5 mm tall and 89.5 mm deep.